Filter Your Search
1 - 10 of 14 results
|
ST-5ETW100KOHM(104)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 158 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8533.40.80.50 | ||||
|
ST-5ETW100OHM(101)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 Ω | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 5 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ROHS COMPLIANT | |||||
|
ST-5ETW200KOHM(204)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 200 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
ST-5ETW50OHM(500)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 Ω | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 3.53 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
ST-5ETW10KOHM(103)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 50 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | CHIP | ||||||
|
ST-5ETW502
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 kΩ | 10 % | 250 mW | SURFACE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | ST-5 | 85 °C | YES | e3 | 120 °C | -55 °C | VERTICAL | 3 | 14 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | GULL WING | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | ROHS COMPLIANT | ||||||||||||
|
ST-5ETW10OHM(100)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 Ω | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 1 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
ST-5ETW1KOHM(102)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 15.8 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8533.40.80.50 | ROHS COMPLIANT | |||
|
ST-5ETW1MOHM(105)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 200 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
ST-5ETW500OHM(501)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 500 Ω | 10 % | 250 mW | 2417 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 11.2 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, EMBOSSED, 13 INCH | 3960 deg | Tin (Sn) | GULL WING | 6.75 mm | 6 mm | 4.3 mm | NIDEC COPAL ELECTRONICS CORP | compliant |