Filter Your Search
1 - 7 of 7 results
|
1-101415-01
Sensirion
|
$0.8583 | Yes | Active | YES | I2C INTERFACE | 0.1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 1.5 mA | 5.5 V | 2.15 V | CMOS | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOLCC8,.09,20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.5 mm | 900 µm | 2.5 mm | SENSIRION AG | DFN-8 | unknown | EAR99 | |||||||||||||||||||||||||||||
|
STS30N3LLH6
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | SINGLE WITH BUILT-IN DIODE | e4 | R-PDSO-G8 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | SOT | 8 | 525 mJ | 30 V | 30 A | 3.5 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 2.7 W | 120 A | SWITCHING | SILICON | |||||||||||||||||||||
|
1-101414-01
Sensirion
|
Check for Price | Yes | Active | YES | I2C INTERFACE | 0.1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 1.5 mA | 5.5 V | 2.15 V | CMOS | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOLCC8,.09,20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.5 mm | 900 µm | 2.5 mm | SENSIRION AG | DFN-8 | unknown | EAR99 | |||||||||||||||||||||||||||||
|
STS30A-DIS-2.5KS
Sensirion
|
Check for Price | Yes | Active | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | e4 | AEC-Q100 | NICKEL PALLADIUM GOLD | SENSIRION AG | unknown | EAR99 | Sensirion | |||||||||||||||||||||||||||||||||||||||||||||||
|
STS30-DIS-2.5KS
Sensirion
|
Check for Price | Yes | Active | YES | I2C INTERFACE | 0.1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 1.5 mA | 5.5 V | 2.15 V | CMOS | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOLCC8,.09,20 | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2.5 mm | 900 µm | 2.5 mm | SENSIRION AG | DFN-8 | compliant | EAR99 | Sensirion | ||||||||||||||||||||||||||||
|
STS30-DIS-10KS
Sensirion
|
Check for Price | Yes | Active | YES | I2C INTERFACE | 0.1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 16 | 1.5 mA | 5.5 V | 2.15 V | CMOS | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOLCC8,.09,20 | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2.5 mm | 900 µm | 2.5 mm | SENSIRION AG | DFN-8 | compliant | EAR99 | Sensirion | ||||||||||||||||||||||||||||
|
STS30A-DIS-10KS
Sensirion
|
Check for Price | Yes | Active | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | e4 | AEC-Q100 | NICKEL PALLADIUM GOLD | SENSIRION AG | unknown | EAR99 | Sensirion |