Filter Your Search
1 - 10 of 23 results
|
VS-ST1230C16K0L
Vishay Intertechnologies
|
$201.6087 | Yes | Active | 1.62 V | 1745 kA | 100 mA | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 1000 V/us | 3 V | 35.1 kA | 100 mA | 1.6 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
VS-ST1230C16K1
Vishay Intertechnologies
|
$249.5174 | Yes | Active | 1.62 V | 1745 kA | 100 mA | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 500 V/us | 3 V | 35.1 kA | 100 mA | 1.6 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
ST1230C16K3PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||
|
ST1230C16K2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 3 V | 100 mA | 1.6 kV | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | 2 | |||||||||
|
ST1230C16K1L
International Rectifier
|
Check for Price | No | No | Transferred | 1700 kA | 100 mA | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 3 V | 34 kA | 100 mA | 1.6 kV | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | 2 | ||||||
|
ST1230C16K1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 3 V | 100 mA | 1.6 kV | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | 2 | |||||||||
|
ST1230C16K2L
International Rectifier
|
Check for Price | No | No | Transferred | 1700 kA | 100 mA | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 3 V | 34 kA | 100 mA | 1.6 kV | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | 2 | ||||||
|
ST1230C16K0L
International Rectifier
|
Check for Price | No | Transferred | 1700 kA | 100 mA | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 3 V | 34 kA | 100 mA | 1.6 kV | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | 2 | |||||||
|
ST1230C16K0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 3 V | 100 mA | 1.6 kV | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | 2 | |||||||||
|
ST1230C16K0
International Rectifier
|
Check for Price | No | Transferred | 1700 kA | 100 mA | 600 mA | 200 mA | 1.6 kV | 3.2 kA | SCR | SINGLE | 200 µs | 500 V/us | 3 V | 34 kA | 100 mA | 1.6 kV | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-MEDB-N2 | 2 |