Filter Your Search
1 - 2 of 2 results
|
ST230S08P1VL
International Rectifier
|
Check for Price | No | Obsolete | 230 kA | 30 mA | 600 mA | 150 mA | 800 V | 360 A | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 4.8 kA | 30 mA | 800 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST230S08P1VLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 150 mA | 800 V | 360 A | SCR | SINGLE | 100 µs | 3 V | 30 mA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |