Filter Your Search
1 - 10 of 11 results
|
VS-ST230S16P0PBF
Vishay Semiconductors
|
$81.5489 | Active | 1.55 V | 230 kA | 30 mA | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||
|
VS-ST230S16P0PBF
Vishay Intertechnologies
|
$91.0270 | Yes | Active | 1.55 V | 230 kA | 30 mA | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | Vishay | |||||||||||
|
VS-ST230S16P0
Vishay Intertechnologies
|
$109.2388 | Yes | Active | 1.55 V | 230 kA | 30 mA | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
ST230S16P0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 3 V | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
ST230S16P0PBF
International Rectifier
|
Check for Price | Yes | Transferred | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | HERMETIC SEALED, METAL, TO-93, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-93 | 3 | |||||||||||
|
ST230S16P0
Vishay Intertechnologies
|
Check for Price | No | No | Active | 230 kA | 30 mA | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 4.8 kA | 1.6 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 1 | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | HERMETIC SEALED, METAL, TO-93, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-93 | 3 | |||||||||
|
ST230S16P0
International Rectifier
|
Check for Price | No | Transferred | 230 kA | 30 mA | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 4.8 kA | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | HERMETIC SEALED, METAL, TO-118, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-118 | 3 | ||||||||
|
ST230S16P0L
International Rectifier
|
Check for Price | No | Obsolete | 230 kA | 30 mA | 600 mA | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 4.8 kA | 30 mA | 1.6 kV | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
ST230S16P0
Vishay Semiconductors
|
Check for Price | Transferred | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 1.6 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY SEMICONDUCTORS | HERMETIC SEALED, METAL, TO-118, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-118 | 3 | |||||||||||||||||
|
ST230S16P0VPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.6 kV | 360 A | SCR | SINGLE | 1.6 kV | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-93 | 3 |