Filter Your Search
1 - 2 of 2 results
|
ST2600C30R1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 3 kV | 4.8 kA | SCR | SINGLE | 400 µs | 4 V | 250 mA | 3 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
ST2600C30R1L
International Rectifier
|
Check for Price | No | Obsolete | 2200 kA | 250 mA | 400 mA | 3 kV | 4.8 kA | SCR | SINGLE | 400 µs | 4 V | 46 kA | 250 mA | 3 kV | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 |