Filter Your Search
1 - 5 of 5 results
|
VS-ST280CH06C1
Vishay Intertechnologies
|
$67.7419 | Yes | Active | 1.35 V | 500 kA | 75 mA | 600 mA | 150 mA | 600 V | 1.13 kA | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 7.5 kA | 75 mA | 600 V | O-CXDB-X3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||
![]() |
ST280CH06C1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 500 kA | 75 mA | 600 mA | 150 mA | 600 V | 1.13 kA | SCR | SINGLE | 100 µs | 3 V | 6 kA | 75 mA | 600 V | TO-200AB | O-MEDB-N2 | Not Qualified | 150 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | |||||||
![]() |
ST280CH06C1L
International Rectifier
|
Check for Price | No | Obsolete | 185 kA | 75 mA | 600 mA | 150 mA | 600 V | 1.13 kA | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 6 kA | 75 mA | 600 V | TO-200AB | O-MEDB-N2 | e0 | Not Qualified | 150 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | |||||||
![]() |
ST280CH06C1
International Rectifier
|
Check for Price | No | Transferred | 185 kA | 75 mA | 600 mA | 150 mA | 600 V | 1.13 kA | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 6 kA | 75 mA | 600 V | TO-200AB | O-MEDB-N2 | e0 | Not Qualified | 150 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | |||||||
![]() |
ST280CH06C1PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 500 kA | 75 mA | 600 mA | 150 mA | 600 V | 1.13 kA | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 6 kA | 75 mA | 600 V | TO-200AB | O-MEDB-N2 | Not Qualified | 150 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 |