Filter Your Search
1 - 4 of 4 results
|
ST3000VN007
Seagate Technology
|
Check for Price | Obsolete | CMOS | ALSO OPERATES AT 12V NOM SUPPLY | 1 | NO | 70 °C | 5 °C | RECTANGULAR | SEAGATE MICROELECTRONICS LTD | MODULE | unknown | R-XXMA-X | 146.99 mm | 26.3883 Tbit | MEMORY CIRCUIT | 8 | 3.2985 T | 3000000000000 | ASYNCHRONOUS | 3TX8 | UNSPECIFIED | XMA | 26.11 mm | 5.25 V | 4.75 V | 5 V | UNSPECIFIED | UNSPECIFIED | 101.85 mm | |||||||||||||||||
|
ST30002B
Littelfuse Inc
|
Check for Price | Obsolete | 10 Ω | 20 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 2 | RADIAL | WIRE | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.80.70 | Radial | ||||||||||||||||||||||||||||||
|
ST30003B
Littelfuse Inc
|
Check for Price | Obsolete | 10 Ω | 20 % | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 2 | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | Radial | ||||||||||||||||||||||||||||||||
|
ST3000DM008
Seagate Technology
|
Check for Price | Yes | Contact Manufacturer | CMOS | 1 | NO | 60 °C | 22 | RECTANGULAR | SEAGATE MICROELECTRONICS LTD | MODULE-22 | unknown | R-XXMA-X22 | 146.99 mm | 26.3883 Tbit | FLASH MODULE | 8 | 3.2985 T | 3000000000000 | 3TX8 | UNSPECIFIED | XMA | 26.1 mm | 5.25 V | 4.75 V | 5 V | NO LEAD | UNSPECIFIED | 101.6 mm | MICROELECTRONIC ASSEMBLY | SERIAL | 5 V | NOR TYPE |