Filter Your Search
1 - 2 of 2 results
|
L4-2486-005
Lumentum Operations LLC
|
Check for Price | Active | 830 nm | 815 nm | 845 nm | LASER DIODE EMITTER | 2 nm | 1.4 A | DIGITAL | 20 °C | 45 °C | ST 953 CONNECTOR | FLANGE MOUNT | NO | 6.2 mm | 11.8 mm | 8.5 mm | LUMENTUM OPERATIONS LLC | compliant | ||
|
L4-2486-004
Lumentum Operations LLC
|
Check for Price | Active | 830 nm | 815 nm | 845 nm | LASER DIODE EMITTER | 2 nm | 2.3 A | DIGITAL | 20 °C | 45 °C | ST 953 CONNECTOR | FLANGE MOUNT | NO | 6.2 mm | 11.8 mm | 8.5 mm | LUMENTUM OPERATIONS LLC | compliant |