Parametric results for: star under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,157 results

|
-
-
-
-
-
-
-
Manufacturer: Starconn Connectors,StarTech
Select parts from the table below to compare.
Compare
Compare
091C02-C000MA
Starconn Connectors
Check for Price Contact Manufacturer 60 5 2.0066 mm 5 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR CNT PIN L=7.25MM 1000VAC V NO .4448 N 5 GΩ .1946 N UL -55 °C 125 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm 50u inch WIRE WRAP 0.701 inch 0.671 inch 0.94 inch 0.535 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
091E05-5A30A
Starconn Connectors
Check for Price Contact Manufacturer 150 5 2.0066 mm 5 1 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR WITH STARCONN LOGO 1000VAC V NO .4448 N 5 GΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C PEG PLUG TIN/LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.543 inch 0.896 inch 2.362 inch 0.118 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
091E08-5F300
Starconn Connectors
Check for Price Contact Manufacturer 240 5 2.0066 mm 5 1 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR WITHOUT LOGO 1000VAC V NO .4448 N 5 GΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C PEG PLUG TIN/LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.543 inch 0.896 inch 3.78 inch 0.118 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
091C01-C000AA
Starconn Connectors
Check for Price Contact Manufacturer 30 5 2.0066 mm 5 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR CNT PIN L=5.00MM 1000VAC V NO .4448 N 5 GΩ .1946 N UL -55 °C 125 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm 50u inch PRESS FIT 0.701 inch 0.671 inch 0.468 inch 0.167 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
095G19-8000H0
Starconn Connectors
Check for Price Contact Manufacturer 95 5 2.0066 mm 5 20 mΩ 1.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR WITHOUT SHIELD PIN,W/O LOGO 750VDC V NO .4448 N 10 MΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm 30u inch WIRE WRAP 0.606 inch 0.53 inch 1.508 inch 0.632 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
091E01-CE20A
Starconn Connectors
Check for Price Contact Manufacturer 30 5 2.0066 mm 5 1 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR WITH STARCONN LOGO 1000VAC V NO .4448 N 5 GΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C PEG PLUG TIN/LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm 50u inch SOLDER 0.543 inch 0.896 inch 0.472 inch 0.102 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
095A25-8102H0
Starconn Connectors
Check for Price Contact Manufacturer 175 7 2.0066 mm 7 20 mΩ 1.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR SHIELD TERM L=13.05MM,W/O LOGO 750VDC V NO .4448 N 10 MΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE RECTANGULAR 2.0066 mm 30u inch WIRE WRAP 0.606 inch 0.53 inch 1.98 inch 0.632 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
091E08-5F30A
Starconn Connectors
Check for Price Contact Manufacturer 240 5 2.0066 mm 5 1 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR WITH STARCONN LOGO 1000VAC V NO .4448 N 5 GΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C PEG PLUG TIN/LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.543 inch 0.896 inch 3.78 inch 0.118 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
095G22-8002C0
Starconn Connectors
Check for Price Contact Manufacturer 146 7 2.0066 mm 7 20 mΩ 1.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR SHIELD TERM L=13.05MM,W/O LOGO 750VDC V NO .4448 N 10 MΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm 30u inch WIRE WRAP 0.606 inch 0.53 inch 1.744 inch 0.573 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40
095A25-C104C0
Starconn Connectors
Check for Price Contact Manufacturer 175 7 2.0066 mm 7 20 mΩ 1.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR SHIELD TERM L=16.05MM,W/O LOGO 750VDC V NO .4448 N 10 MΩ POLARIZED HOUSING .139 N UL -55 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE RECTANGULAR 2.0066 mm 50u inch WIRE WRAP 0.606 inch 0.53 inch 1.98 inch 0.573 inch STARCONN ELECTRONICS LTD unknown EAR99 8536.69.40.40