Filter Your Search
1 - 10 of 39 results
|
STD5N20LT4
STMicroelectronics
|
$0.5927 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 5 A | 700 mΩ | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 33 W | 20 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | TO-252 | DPAK-3/2 | 3 | EAR99 | ||||||||
|
|
STD5N60DM2
STMicroelectronics
|
$0.6504 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 3.5 A | 1.55 Ω | BULK: 2500 | 132 mJ | 3.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 14 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | DPAK-3/2 | EAR99 | DPAK | ||||||||||
|
STD5N52K3
STMicroelectronics
|
$0.6853 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 525 V | 1 | 4.4 A | 1.5 Ω | 100 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 17.6 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | TO-252 | DPAK-3 | 3 | EAR99 | |||||||
|
STD5NK50ZT4
STMicroelectronics
|
$0.7567 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 4.4 A | 1.5 Ω | 130 mJ | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 17.6 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | TO-252AA | TO-252, DPAK-3 | 3 | EAR99 | 1980-01-04 | ||||||||
|
STD5N52U
STMicroelectronics
|
$0.7640 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 525 V | 1 | 4.4 A | 1.5 Ω | 170 mJ | 13.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 17.6 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | TO-252 | ROHS COMPLIANT, DPAK-3/2 | 3 | EAR99 | |||||||
|
STD5NK40Z-1
STMicroelectronics
|
$0.8237 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 3 A | 1.8 Ω | AVALANCHE ENERGY RATED | 130 mJ | 11.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 12 A | SWITCHING | SILICON | 33.5 ns | 15.2 ns | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | TO-251 | IPAK-3 | 3 | EAR99 | ||||
|
STD5NM60-1
STMicroelectronics
|
$1.1177 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 5 A | 1 Ω | AVALANCHE RATED | 200 mJ | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 96 W | 20 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TO-251AA | TO-251, IPAK-3 | 3 | EAR99 | |||||||||
|
STD5N95K3
STMicroelectronics
|
$1.3224 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 950 V | 1 | 4 A | 3.5 Ω | 100 mJ | 1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 16 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | TO-252 | 3 | EAR99 | ||||||||
|
|
STD5N80K5
STMicroelectronics
|
$1.3320 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 800 V | 1 | 4 A | 1.75 Ω | BULK: 2500 | 165 mJ | 0.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 16 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DPAK-3/2 | EAR99 | DPAK | |||||||||||||
|
|
STD5N95K5
STMicroelectronics
|
$1.3607 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 950 V | 1 | 3.5 A | 2.5 Ω | AVALANCHE ENERGY RATED | 70 mJ | 1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 14 A | SWITCHING | SILICON | 57 ns | 28 ns | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | DPAK-3/2 | EAR99 |