Filter Your Search
1 - 1 of 1 results
|
STIEC45-28AS
STMicroelectronics
|
Check for Price | Yes | Obsolete | 49 V | 32.6 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.3 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | STMICROELECTRONICS | DO-214AB | SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |