Filter Your Search
1 - 3 of 3 results
|
STK11C68-5C55M
Cypress Semiconductor
|
$1,337.0500 | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | NON-VOLATILE SRAM | SOFTWARE STORE/RECALL; RETENTION/ENDURANCE-10YEARS/100000 CYCLES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 2 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.11 mm | 35.56 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
STK11C68-5C55M
Rochester Electronics LLC
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | NON-VOLATILE SRAM | SOFTWARE STORE/RECALL; RETENTION/ENDURANCE-10YEARS/100000 CYCLES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.11 mm | 35.56 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-28 | 28 | unknown | |||||||||||
|
STK11C68-5C55M
Simtek Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | NON-VOLATILE SRAM | SOFTWARE STORE/RECALL; RETENTION/ENDURANCE-10YEARS/100000 CYCLES | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.14 mm | 35.56 mm | 7.62 mm | SIMTEK CORP | 0.300 INCH, CERAMIC, DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 |