Filter Your Search
1 - 2 of 2 results
|
STK14D88-RF45TR
Simtek Corporation
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 15.88 mm | 7.52 mm | SIMTEK CORP | 0.300 INCH, 0.25 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.32.00.41 | ||||||||
![]() |
STK14D88-RF45TR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3 mA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.79 mm | 15.875 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.32.00.41 | SSOP | 48 |