Filter Your Search
1 - 2 of 2 results
|
STK16C68-W35I
Simtek Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | STORE/RECALL TO EEPROM SOFTWARE OR AUTOSTOREPLUS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | |||||
|
STK16C68-W35I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | STORE/RECALL TO EEPROM SOFTWARE OR AUTOSTOREPLUS | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 36.83 mm | 15.24 mm | SIMTEK CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | DIP | 28 |