Filter Your Search
1 - 10 of 20,143 results
|
|
STM32C011F4P6
STMicroelectronics
|
$0.4681 | Yes | Active | 32 | 48 MHz | 16384 | 6144 | Cortex-M0+ | 48 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 18 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP, TSSOP20,.25 | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||
|
|
STM32C011F6U6TR
STMicroelectronics
|
$0.5520 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | Cortex-M0+ | 48 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 18 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | VQCCN, LCC20,.12SQ,20 | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||
|
|
STM32C031F4P6
STMicroelectronics
|
$0.5611 | Yes | Active | 32 | 48 MHz | 16384 | 12288 | Cortex-M0+ | 48 MHz | 18 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 3 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 2 V | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP, TSSOP20,.25 | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||
|
|
STM32C011J4M6
STMicroelectronics
|
$0.5913 | Yes | Active | 32 | 48 MHz | 16384 | 6144 | Cortex-M0+ | 48 MHz | 6 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 6 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.25 | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||
|
|
STM32C011J6M6
STMicroelectronics
|
$0.6404 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | Cortex-M0+ | 48 MHz | 6 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 6 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.25 | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||
|
STM32F031F4P6TR
STMicroelectronics
|
$0.6616 | Yes | Active | 32 | 48 MHz | 16384 | 32 MHz | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP, | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
STM32L052R8H6
STMicroelectronics
|
$0.6809 | Yes | Active | 32 | 32 MHz | 8192 | CORTEX-M0 | 32 MHz | 50 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
|
STM32G071RBI6
STMicroelectronics
|
$0.6835 | Yes | Active | 32 | 64 MHz | 131072 | 36864 | Cortex-M0+ | 48 MHz | 60 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 7 | 60 | 5 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 5 mm | 5 mm | VFBGA, BGA64,8X8,20 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
|
STM32C011F6P6
STMicroelectronics
|
$0.7005 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | Cortex-M0+ | 48 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 3 | 18 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 3.6 V | 3 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP, TSSOP20,.25 | Compliant | 3A991.a.2 | 8542.31.00.25 | ||||||||
|
STM32L052R6H6
STMicroelectronics
|
$0.7216 | Yes | Active | 32 | 32 MHz | 32768 | CORTEX-M0 | 32 MHz | 50 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TFBGA, | Compliant | 3A991.A.2 | 8542.31.00.01 |