Parametric results for: stm32f042xx under Microcontrollers

Filter Your Search

1 - 10 of 112 results

All Filters
|
-
-
Manufacturer Part Number: stm32f042
Select parts from the table below to compare.
Compare
Compare
STM32F042F4P6
STMicroelectronics
$1.8000 Yes Active 32 48 MHz 16384 6144 CORTEX-M0 32 MHz 16 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 23.4 mA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP, TSSOP20,.25 Compliant 3A991.A.2 8542.31.00.01
STM32F042F6P7
STMicroelectronics
$2.0021 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 16 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 24.6 mA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 105 °C -40 °C 260 3 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP, TSSOP20,.25 Compliant 3A991.A.2 8542.31.00.01
STM32F042G4U6
STMicroelectronics
$2.0651 Yes Active 32 48 MHz 16384 6144 CORTEX-M0 32 MHz 24 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 23.4 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 UNSPECIFIED HVQCCN LCC28,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm HVQCCN, LCC28,.16SQ,20 Compliant 3A991.A.2 8542.31.00.01
STM32F042F6P6
STMicroelectronics
$2.0708 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 16 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 23.4 mA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP, TSSOP20,.25 Compliant 3A991.A.2 8542.31.00.01
STM32F042K6T6
STMicroelectronics
$2.2047 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 26 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 23.4 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP, QFP32,.35SQ,32 Compliant 3A991.A.2 8542.31.00.01
package
STM32F042F6P6TR
STMicroelectronics
$2.2204 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 16 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP, Compliant 3A991.A.2 8542.31.00.01
STM32F042G6U6
STMicroelectronics
$2.4888 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 24 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 23.4 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N28 Not Qualified e4 3 85 °C -40 °C 260 28 UNSPECIFIED HVQCCN LCC28,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm HVQCCN, LCC28,.16SQ,20 Compliant 3A991.A.2 8542.31.00.01
STM32F042C6T6
STMicroelectronics
$2.5131 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 38 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 23.4 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.A.2 8542.31.00.01
STM32F042K6U6
STMicroelectronics
$2.5578 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 28 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 23.4 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm HVQCCN, LCC32,.2SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F042K6T6TR
STMicroelectronics
$2.7474 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 26 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP, Compliant 3A991.A.2 8542.31.00.01