Parametric results for: stm32f05 under Microcontrollers

Filter Your Search

1 - 10 of 314 results

All Filters
|
-
-
-
-
Manufacturer Part Number: stm32f05
Select parts from the table below to compare.
Compare
Compare
package
STM32F051C4T6
STMicroelectronics
$1.3724 Buy Yes Active 32 48 MHz 16384 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP LFQFP, QFP48,.35SQ,20 48 Compliant 3A991.A.2 8542.31.00.01
package
STM32F051R6T6
STMicroelectronics
$2.2302 Buy Yes Active 32 48 MHz 32768 8192 CORTEX-M0 32 MHz 55 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
package
STM32F051K4U6
STMicroelectronics
$2.2500 Buy Yes Active 32 48 MHz 16384 8192 CORTEX-M0 32 MHz 27 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm QFP HVQCCN, LCC32,.2SQ,20 32 Compliant 3A991.A.2 8542.31.00.01
package
STM32F051K8U6TR
STMicroelectronics
$2.3045 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 27 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm HVQCCN, LCC32,.2SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F051K8T6TR
STMicroelectronics
$2.3886 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP, QFP32,.35SQ,32 Compliant 3A991.A.2 8542.31.00.01
STM32F051T8Y6TR
STMicroelectronics
$2.4679 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 29 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 2 V INDUSTRIAL R-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 2.605 mm 2.703 mm VFBGA, Compliant 3A991.A.2 8542.31.00.01
package
STM32F051K8U6
STMicroelectronics
$2.5948 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 27 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm QFP HVQCCN, LCC32,.2SQ,20 32 Compliant 3A991.A.2 8542.31.00.01
STM32F051K4T6
STMicroelectronics
$2.6137 Buy Yes Active 32 48 MHz 16384 8192 CORTEX-M0 32 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP, QFP32,.35SQ,32 Compliant 3A991.A.2 8542.31.00.01
package
STM32F051C6T6
STMicroelectronics
$2.6645 Buy Yes Active 32 48 MHz 32768 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP LFQFP, QFP48,.35SQ,20 48 Compliant 3A991.A.2 8542.31.00.01
package
STM32F051R8T6TR
STMicroelectronics
$2.7568 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 55 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01