Parametric results for: stm32f051c8 under Microcontrollers

Filter Your Search

1 - 10 of 14 results

All Filters
|
Manufacturer Part Number: stm32f051c8
Select parts from the table below to compare.
Compare
Compare
STM32F051C8U6
STMicroelectronics
$3.5006 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 2 V INDUSTRIAL S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm HVQCCN, Compliant 3A991.A.2 8542.31.00.01
package
STM32F051C8T6
STMicroelectronics
$3.6834 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 48
package
STM32F051C8T6TR
STMicroelectronics
$3.6851 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.A.2 8542.31.00.01
STM32F051C8T7
STMicroelectronics
$3.8767 Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 105 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F051C8U7XXX
STMicroelectronics
Check for Price Buy Active Unconfirmed 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 105 °C -40 °C 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm HVQCCN, Unknown 3A991.a.2 8542.31.00.25
package
STM32F051C8T6XXX
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.a.2 8542.31.00.25
package
STM32F051C8U6XXX
STMicroelectronics
Check for Price Buy Active Unconfirmed 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 85 °C -40 °C 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm HVQCCN, Unknown 3A991.a.2 8542.31.00.25
STM32F051C8T6XXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 12 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 5 39 2 8 8 YES FLASH 12.7 mA 3.6 V 3.3 V S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.a.2 8542.31.00.25
STM32F051C8T7XXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 12 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 5 39 2 8 8 YES FLASH 13.3 mA 3.6 V 3.3 V S-PQFP-G48 e3 3 105 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.a.2 8542.31.00.25
package
STM32F051C8U6TR
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm HVQCCN, Compliant 3A991.A.2 8542.31.00.01