Parametric results for: stm32f100c8t under Microcontrollers

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
Manufacturer Part Number: stm32f100c8t
Select parts from the table below to compare.
Compare
Compare
package
STM32F100C8T6B
STMicroelectronics
$2.7682 Buy Yes Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP LFQFP, QFP48,.35SQ,20 48 Compliant EAR99 8542.31.00.01
package
STM32F100C8T6BTR
STMicroelectronics
$3.9068 Buy Yes Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP LFQFP, QFP48,.35SQ,20 48 Compliant EAR99 8542.31.00.01
package
STM32F100C8T7BTR
STMicroelectronics
$3.9665 Buy Yes Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP LFQFP, QFP48,.35SQ,20 48 Compliant EAR99 8542.31.00.01
package
STM32F100C8T7BXXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP LFQFP, QFP48,.35SQ,20 48 Compliant 8542.31.00.01
STM32F100C8T7BXXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 7 8 YES FLASH 15.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm QFP, QFP48,.35SQ,20 Compliant 8542.31.00.01
STM32F100C8T6BXXXTR
STMicroelectronics
Check for Price Buy Yes Active Unconfirmed 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 7 8 YES FLASH 15.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm QFP, QFP48,.35SQ,20 Compliant 8542.31.00.01
package
STM32F100C8T6BXXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP LFQFP, QFP48,.35SQ,20 48 Compliant 8542.31.00.01
package
STM32F100C8T7B
STMicroelectronics
Check for Price Buy Yes Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP LFQFP, QFP48,.35SQ,20 48 Compliant EAR99 8542.31.00.01