Filter Your Search
1 - 10 of 55 results
|
STM32F100VBT7B
STMicroelectronics
|
$2.4463 Buy | Yes | Active | 32 | 24 MHz | 131072 | 8192 | CORTEX-M3 | 24 MHz | 80 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Compliant | EAR99 | 8542.31.00.01 | |||||
|
STM32F100V8T6B
STMicroelectronics
|
$3.4366 Buy | Yes | Active | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | 24 MHz | 80 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Compliant | EAR99 | 8542.31.00.01 | |||||||
|
STM32F100VET6B
STMicroelectronics
|
$4.2196 Buy | Yes | Active | 32 | 24 MHz | 524288 | 32768 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 12 | 8 | YES | FLASH | 19.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Compliant | EAR99 | 8542.31.00.01 | ||||||
|
STM32F100VBT6B
STMicroelectronics
|
$4.7281 Buy | Yes | Active | 32 | 24 MHz | 131072 | 8192 | CORTEX-M3 | 24 MHz | 80 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Compliant | EAR99 | 8542.31.00.01 | ||||
|
STM32F100VCT6B
STMicroelectronics
|
$4.8129 Buy | Yes | Active | 32 | 24 MHz | 262144 | 24576 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 12 | 8 | YES | FLASH | 19.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Compliant | EAR99 | 8542.31.00.01 | ||||||||
|
STM32F100VCT6BTR
STMicroelectronics
|
$5.0415 Buy | Yes | Active | 32 | 24 MHz | 262144 | 24576 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 12 | 8 | YES | FLASH | 19.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Compliant | EAR99 | 8542.31.00.01 | ||||
|
STM32F100VCT6
STMicroelectronics
|
$5.3172 Buy | Yes | Not Recommended | 32 | 24 MHz | 16 | 26 | 24 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2 V | e3 | 3 | 260 | NOT SPECIFIED | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | QFP | LFQFP, | 100 | Compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||
|
STM32F100VDT6B
STMicroelectronics
|
$8.2400 Buy | Yes | Active | 32 | 24 MHz | 393216 | 32768 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 12 | 8 | YES | FLASH | 19.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Compliant | EAR99 | 8542.31.00.01 | ||||||||
|
|
STM32F100VET7BXXXTR
STMicroelectronics
|
Check for Price Buy | Yes | Active Unconfirmed | 32 | 24 MHz | 524288 | 32768 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 20 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | LFQFP, QFP100,.63SQ,20 | Compliant | 8542.31.00.01 | ||||||||||||||
|
STM32F100VET7B
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 24 MHz | 524288 | 32768 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 12 | 8 | YES | FLASH | 20 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Compliant | EAR99 | 8542.31.00.01 |