Parametric results for: stm32f103c6 under Microcontrollers

Filter Your Search

1 - 10 of 34 results

All Filters
|
Manufacturer Part Number: stm32f103c6
Select parts from the table below to compare.
Compare
Compare
package
STM32F103C6T6A
STMicroelectronics
$4.1236 Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 45 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 7 mm QFP, QFP48,.35SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F103C6U6A
STMicroelectronics
$5.2037 Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 46 mA 3.6 V 2 V INDUSTRIAL S-PQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 7 mm HVQCCN, LCC48,.27SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F103C6T7A
STMicroelectronics
$5.3754 Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 46 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 7 mm QFP, QFP48,.35SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F103C6T7XXX
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 8542.31.00.01 QFP 48
package
STM32F103C6U7AXXXTR
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 7 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-PQCC-N48 Not Qualified e3 1 105 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm HVQCCN, LCC48,.27SQ,20 Compliant 8542.31.00.01 QFN 48
package
STM32F103C6T6ATR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 45 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LFQFP, QFP48,.35SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 48
package
STM32F103C6T7
STMicroelectronics
Check for Price Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 50.3 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 7 mm 7 mm QFP, QFP48,.35SQ,20 Compliant 8542.31.00.01
package
STM32F103C6U6XXX
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm VQCCN, LCC48,.27SQ,20 Compliant 8542.31.00.01 QFN 48 VFQFPN
package
STM32F103C6U7XXXTR
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 7 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-PQCC-N48 Not Qualified e3 1 105 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm HVQCCN, LCC48,.27SQ,20 Compliant 8542.31.00.01 QFN 48
package
STM32F103C6U7XXX
STMicroelectronics
Check for Price Yes Yes Active 32 72 MHz 32768 10240 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 UNSPECIFIED VQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm VQCCN, LCC48,.27SQ,20 Compliant 8542.31.00.01 QFN 48 VFQFPN