Parametric results for: stm32f105r under Microcontrollers

Filter Your Search

1 - 10 of 44 results

All Filters
|
-
-
-
Manufacturer Part Number: stm32f105r
Select parts from the table below to compare.
Compare
Compare
package
STM32F105RCT6TR
STMicroelectronics
$5.1898 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 51 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 65.5 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
package
STM32F105R8T6
STMicroelectronics
$5.3074 Yes Active 32 72 MHz 65536 65536 CORTEX-M3 25 MHz 51 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F105R8T6TR
STMicroelectronics
$6.4768 Yes Active 32 72 MHz 65536 65536 CORTEX-M3 50 MHz 51 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 65.5 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
package
STM32F105RBT6TR
STMicroelectronics
$7.2473 Yes Active 32 72 MHz 131072 65536 CORTEX-M3 50 MHz 51 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 65.5 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
package
STM32F105RBT6
STMicroelectronics
$7.3324 Yes Active 32 72 MHz 131072 65536 CORTEX-M3 25 MHz 51 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F105RCT6
STMicroelectronics
$7.5979 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 51 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
package
STM32F105RCT7
STMicroelectronics
$8.5312 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 25 MHz 51 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68.4 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
STM32F105RCT6V
STMicroelectronics
$13.0047 Yes Not Recommended 32 72 MHz 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 2.4 V e3 3 260 64 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm LFQFP, Compliant 3A991.A.2 8542.31.00.01 LQFP 64 10x10x1.4
package
STM32F105R8T6VXXX
STMicroelectronics
Check for Price Active 32 72 MHz 65536 32768 CORTEX-M3 25 MHz 51 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Unknown 8542.31.00.01
package
STM32F105R8T6VTR
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 72 MHz 65536 32768 CORTEX-M3 25 MHz 51 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 8542.31.00.01