Parametric results for: stm32f107 under Microcontrollers

Filter Your Search

1 - 10 of 77 results

All Filters
|
-
-
-
Manufacturer Part Number: stm32f107
Select parts from the table below to compare.
Compare
Compare
package
STM32F107RBT6
STMicroelectronics
$3.5459 Yes Active 32 72 MHz 131072 65536 CORTEX-M3 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F107VBT6
STMicroelectronics
$5.9781 Yes Active 32 72 MHz 131072 65536 CORTEX-M3 25 MHz 80 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
STM32F107VCT6
STMicroelectronics
$6.5385 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 80 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 100
package
STM32F107VCT6TR
STMicroelectronics
$7.4077 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 80 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 65.5 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e1 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 100
package
STM32F107VCT7
STMicroelectronics
$7.6801 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 25 MHz 80 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 68.4 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G100 Not Qualified 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 14 mm 14 mm LFQFP, QFP100,.63SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 100
package
STM32F107RCT7
STMicroelectronics
$8.3540 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 68.4 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 64
package
STM32F107RCT6TR
STMicroelectronics
$8.5817 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 65.5 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 64
package
STM32F107RCT6
STMicroelectronics
$9.5803 Yes Active 32 72 MHz 262144 65536 CORTEX-M3 50 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 68 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01 QFP 64
package
STM32F107VCH6
STMicroelectronics
$9.6650 Yes Active 32 72 MHz 262144 65536 STM32 25 MHz 80 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFBGA BGA100,10X10,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Matte Tin (Sn) BALL 800 µm BOTTOM 1.7 mm 10 mm 10 mm LFBGA, BGA100,10X10,32 Compliant 3A991.A.2 8542.31.00.01 BGA 100
package
STM32F107RBT6VXXX
STMicroelectronics
Check for Price Yes Active 32 72 MHz 131072 32768 CORTEX-M3 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 YES FLASH 150 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 8542.31.00.01 QFP 64