Parametric results for: stm32f439iit6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: stm32f439iit6
Select parts from the table below to compare.
Compare
Compare
STM32F439IIT6
STMicroelectronics
$11.4091 Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 140 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 140 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G176 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm LFQFP, QFP176,1.0SQ,20 Compliant 5A992.C 8542.31.00.01
package
STM32F439IIT6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 26 MHz 140 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 140 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm LFQFP, QFP176,1.0SQ,20 Compliant 3A991.a.2 8542.31.00.25
STM32F439IIT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 16 26 26 MHz 140 17 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 2 8 YES FLASH 140 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY QFP QFP176,1.0SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 24 mm 24 mm QFP, QFP176,1.0SQ,20 Compliant 3A991.a.2 8542.31.00.25
package
STM32F439IIT6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 CORTEX-M4F 26 MHz 140 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G176 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm LFQFP, Compliant 3A991.a.2 8542.31.00.25