Parametric results for: stm32l151rb under Microcontrollers

Filter Your Search

1 - 10 of 32 results

All Filters
|
-
-
-
-
Manufacturer Part Number: stm32l151rb
Select parts from the table below to compare.
Compare
Compare
package
STM32L151RBT6
STMicroelectronics
$4.3557 Yes Not Recommended 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.A.2 8542.31.00.01
package
STM32L151RBH6A
STMicroelectronics
$5.0344 Yes Active 32 32 MHz 131072 32 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PBGA-B64 e1 3 85 °C -40 °C 260 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TFBGA, Compliant 3A991.A.2 8542.31.00.01
package
STM32L151RBT6A
STMicroelectronics
$5.0587 Yes Active 32 32 MHz 131072 32768 32768 CORTEX-M3 32 MHz 51 6 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES NO YES 7 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, QFP64,.47SQ,20 Compliant 3A991.A.2 8542.31.00.01
STM32L151RBT7AD
STMicroelectronics
Check for Price Yes Active 32 32 MHz 131072 32 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PQFP-G64 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LFQFP, Compliant 3A991.a.2 8542.31.00.25
package
STM32L151RBH6ADTR
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 32 MHz 131072 32 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TFBGA, Compliant 3A991.a.2 8542.31.00.25
package
STM32L151RBU6
STMicroelectronics
Check for Price Not Recommended 32 32 MHz 24 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V 64 HVQCCN SQUARE HVQCCN, Unknown 8542.31.00.01
STM32L151RBH7A
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 32 MHz 131072 32 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PBGA-B64 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TFBGA, Compliant 3A991.a.2 8542.31.00.25
STM32L151RBH7ADTR
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 32 MHz 131072 32 MHz 50 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.65 V INDUSTRIAL S-PBGA-B64 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TFBGA, Compliant 3A991.a.2 8542.31.00.25
package
STM32L151RBU6D
STMicroelectronics
Check for Price Obsolete MICROCONTROLLER, RISC CMOS , Unknown 8542.31.00.30
package
STM32L151RBT6DTR
STMicroelectronics
Check for Price Yes Yes Active Unconfirmed 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 51 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, QFP64,.47SQ,20 64 Compliant 3A991.a.2 8542.31.00.25