Filter Your Search
1 - 10 of 24 results
|
STMM-105-02-F-D
Samtec Inc
|
$2.9631 | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.257 inch | 0.19 inch | 0.637 inch | 0.117 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
STMM-105-02-F-D-SM
Samtec Inc
|
$3.1855 | Yes | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SURFACE MOUNT | 0.257 inch | 0.19 inch | 0.637 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
STMM-105-02-F-D-RA
Samtec Inc
|
$3.2702 | Yes | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.257 inch | 0.329 inch | 0.637 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
STMM-105-02-F-D-SM-K
Samtec Inc
|
$3.7798 | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SURFACE MOUNT | 0.257 inch | 0.19 inch | 0.637 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
STMM-105-02-F-D-SM-K-TR
Samtec Inc
|
$4.2537 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZATION NOTCH | UL | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.66 mm | 3u inch | SURFACE MOUNT | 0.257 inch | 0.24 inch | 0.638 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
ZSTMM-105-02-F-D-255
Samtec Inc
|
Check for Price | Active | 10 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
STMM-105-02-F-D-SM-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
STMM-105-02-F-D-SM-LC
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SURFACE MOUNT | 0.257 inch | 0.19 inch | 0.637 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
ZSTMM-105-02-F-D-280
Samtec Inc
|
Check for Price | Active | 10 | 2 | 2 mm | 3 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
STMM-105-02-F-D-SM-LC-05-K-TR
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |