Filter Your Search
1 - 8 of 8 results
|
STPS30H60CFP
STMicroelectronics
|
$0.8369 | Active | 15 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | AVALANCHE RATED | POWER | 230 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||
|
STPS30H60CT
STMicroelectronics
|
$1.0154 | Yes | Active | 15 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | AVALANCHE RATED | POWER | 230 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STPS30H60CG-TR
STMicroelectronics
|
$1.2169 | Yes | Active | 15 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | AVALANCHE RATED | POWER | 230 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STPS30H60CKY-TR
STMicroelectronics
|
Check for Price | Yes | Active | 15 A | 700 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | POWER | 250 A | 1 | R-PDSO-G20 | e4 | AEC-Q101 | 3 | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | STMICROELECTRONICS | SOD | R-PDSO-G20 | 20 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STPS30H60CG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | AVALANCHE RATED | POWER | 230 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
STPS30H60CW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | AVALANCHE RATED | POWER | 230 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247AC | PLASTIC, TO-247, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
STPS30H60CR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | AVALANCHE RATED | POWER | 230 A | 1 | Not Qualified | R-PSFM-T3 | e3 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, I2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
STPS30H60CGY-TR
STMicroelectronics
|
Check for Price | Yes | Active | 15 A | 820 mV | 60 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 230 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |