Filter Your Search
1 - 6 of 6 results
|
STPS3150UF
STMicroelectronics
|
$0.1461 | Yes | Active | 3 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMB FLAT, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||
|
STPS3150U
STMicroelectronics
|
$0.1819 | Yes | Active | 3 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||
|
STPS3150RL
STMicroelectronics
|
$0.2372 | Yes | Active | 3 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | DO-201AD | ||||||||
|
STPS3150AFN
STMicroelectronics
|
$0.2638 | Yes | Obsolete | 3 A | 890 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | EFFICIENCY | 75 A | 1 | 150 V | R-PDSO-F2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | 2019-10-09 | ||||||||||||
|
STPS3150UY
STMicroelectronics
|
$0.2947 | Yes | Active | 890 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | SMB, 2 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
STPS3150
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | DO-201AD |