Filter Your Search
1 - 2 of 2 results
|
STPS80L15TV
STMicroelectronics
|
Check for Price | Yes | Obsolete | 40 A | 360 mV | 11 mA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | POWER | 700 A | 1 | 10 V | Not Qualified | R-PUFM-X4 | 125 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | PLASTIC, ISOTOP-4 | 4 | ISOTOP | not_compliant | EAR99 | 8541.10.00.80 | |||
|
STPS80L15TV
Microsemi Corporation
|
Check for Price | No | Obsolete | 100 A | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1.6 kA | 1 | Not Qualified | R-PUFM-X4 | e0 | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | SOT-227 | SOT-227, 4 PIN | 4 | unknown | EAR99 | 8541.10.00.80 |