Filter Your Search
1 - 3 of 3 results
|
STTA106
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 A | 1.75 V | 50 ns | 1.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 125 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | F126, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STTA106RL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 A | 1.75 V | 50 ns | 1.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 125 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTA106U
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 A | 1.75 V | 50 ns | 10 µA | 1.5 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | STMICROELECTRONICS | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |