Filter Your Search
1 - 3 of 3 results
|
STTH1002CB
STMicroelectronics
|
$0.3469 | Yes | Active | 8 A | 890 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH1002CB-TR
STMicroelectronics
|
$0.4363 | Yes | Active | 8 A | 890 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH1002CBY-TR
STMicroelectronics
|
$0.5907 | Yes | Active | 8 A | 1.1 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, DPAK-3/2 | 3/2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | DPAK |