Filter Your Search
1 - 6 of 6 results
|
STTH2R06U
STMicroelectronics
|
$0.1633 | Yes | Active | 2 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
![]() |
STTH2R06
STMicroelectronics
|
$0.2335 | Yes | Active | 2 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | DO-41 | ||||||
|
STTH2R06A
STMicroelectronics
|
$0.2658 | Yes | Active | 2 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH2R06S
STMicroelectronics
|
$0.2723 | Yes | Active | 2 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
![]() |
STTH2R06RL
STMicroelectronics
|
$0.2737 | Yes | Active | 2 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | DO-41 | ||||||
|
STTH2R06UFY
STMicroelectronics
|
$0.3750 | Yes | Active | 1.9 V | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 28 A | 1 | R-PDSO-F2 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SMB, 2 PIN | not_compliant | EAR99 | STMicroelectronics |