Filter Your Search
1 - 4 of 4 results
|
STTH302RL
STMicroelectronics
|
$0.2283 | Yes | Active | 3 A | 750 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 130 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | DO-201AD | D0-201AD, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||
|
STTH302
STMicroelectronics
|
$0.2873 | Yes | Active | 3 A | 750 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 130 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | DO-201AD | D0-201AD, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||
|
STTH302S
STMicroelectronics
|
$0.3424 | Yes | Active | 3 A | 750 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STTH302-C2
STMicroelectronics
|
Check for Price | Yes | Active | 3 A | 750 mV | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 130 A | 1 | 175 °C | STMICROELECTRONICS | compliant | EAR99 |