Filter Your Search
1 - 8 of 8 results
|
STTH8R06G-TR
STMicroelectronics
|
$0.4714 | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STTH8R06FP
STMicroelectronics
|
$0.7098 | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH8R06D
STMicroelectronics
|
$0.7424 | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH8R06DIRG
STMicroelectronics
|
$0.9503 | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STTH8R06R
STMicroelectronics
|
Check for Price | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSIP-T3 | e3 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
STTH8R06G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH8R06DI
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | R-PSFM-T2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
STTH8R06GY-TR
STMicroelectronics
|
Check for Price | Active | 3.2 V | 45 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | HIGH VOLTAGE ULTRA FAST RECOVERY | 90 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 3 | 175 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | R-PSSO-G2 | not_compliant | EAR99 | STMicroelectronics |