Filter Your Search
1 - 10 of 43,923 results
|
ASSML-FREQ11-E-R-C2-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL; 5 PPM/YEAR AGING | 3.5 ns | NO | 28 MHz | 24 MHz | 3.5 ns | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.27mm x 10.7mm x 5.3mm | ABRACON LLC | compliant | Clock | ||||||||||||||
|
ASSML-FREQ14-E-H-C2-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 35 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL; 5 PPM/YEAR AGING | 3.5 ns | NO | 48 MHz | 40 MHz | 3.5 ns | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.27mm x 10.7mm x 5.3mm | ABRACON LLC | compliant | Clock | ||||||||||||||
|
ASSML-FREQ6-L-C-D2-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL; 5 PPM/YEAR AGING | 3.5 ns | NO | 12 MHz | 10 MHz | 3.5 ns | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.27mm x 10.7mm x 5.3mm | ABRACON LLC | compliant | Clock | ||||||||||||||
|
GXO-U129S/D44.23680MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 44.2368 MHz | 20 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 8 | YES | 7.5mm x 5.0mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||
|
100.000KHZXOA32100UITC
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 100 kHz | 100 % | 15 pF | 1.8 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 1 mA | 10 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | EUROQUARTZ LTD | compliant | Clock | |||||||||
|
O-10.000000M-AQO5032-25-5.0-A-/T/TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | CMOS/LSTTL | AQO5032 | TRI-STATE; ENABLE/DISABLE FUNCTION; SYMMETRY 55/45 ALSO AVAILABLE; TAPE AND REEL | 10 ns | NO | 10 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.3mm | AURIS GMBH | unknown | Clock | |||||||||||||||
|
XO3HT/AE22.1184MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 22.1184 MHz | 20 % | 10 LS TTL | 5 V | CMOS/LSTTL | TRISTATE ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||||||||||||
|
XO3H/A44.2368MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 44.2368 MHz | 50 % | 10 LS TTL | 5 V | CMOS/LSTTL | 3 ns | NO | 3 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||||||||||||||
|
EC2520ETTTS-21.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 21.5 MHz | 20 % | 10 LS TTL, 30 pF | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||||
|
GXO-U108P/DI18.432MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 18.432 MHz | 20 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 170 MHz | 12 kHz | 7 ns | 18 mA | 5.5 V | 4.5 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |