Filter Your Search
1 - 10 of 607 results
|
ADC10DL065CIVS/NOPB
Texas Instruments
|
$7.2991 | Yes | Yes | Active | 3.3 V | 2 V | 2 | 0.0977 % | 10 | 65 MHz | 460 ns | YES | ADC SUBSYSTEM | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 111 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, TQFP-64 | 64 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
HS9476J
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.006 % | 16 | 50 kHz | 17 µs | NO | ADC SUBSYSTEM | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-XDIP-T32 | Not Qualified | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.79 mm | SPECTRUM CONTROL INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADS-131MC
DATEL Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 1 | 0.048 % | 12 | 5 MHz | 200 ns | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | 342 mA | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 6.223 mm | 53.215 mm | DATEL INC | DIP | DIP, DIP40,.9 | 40 | unknown | 8542.39.00.01 | |||||||||||
|
CLC925BI
Comlinear Corporation
|
Check for Price | No | Obsolete | 15 V | 5 V | 1 | 0.096 % | 12 | 10 MHz | NO | ADC SUBSYSTEM | -5.2 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | 630 mA | HYBRID | OTHER | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,1.1 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP40,1.1 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HS9474T/B-1
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 16.5 V | 1 | 0.012 % | 12 | 56 kHz | 25 µs | NO | ADC SUBSYSTEM | -16.5 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | 17 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | SIPEX CORP | DIP, DIP28,.6 | unknown | ||||||||||||||
|
CS5016-AL16
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0015 % | 16 | YES | ADC SUBSYSTEM | -5 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HS9411S/B
Spectrum Control
|
Check for Price | Active | 15 V | 5 V | 8 | 0.025 % | 12 | 25 kHz | 25 µs | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | OFFSET BINARY | SAMPLE | 35 mA | MILITARY | PARALLEL | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 15.24 mm | 35.92 mm | API TECHNOLOGIES CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||
|
MN6296S
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 15 V | 1 | 0.006 % | 16 | 50 kHz | 16 µs | NO | ADC SUBSYSTEM | -15 V | -15 V | 1 | BINARY | TRACK | 60 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.38 mm | 40.64 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
MP7684ASL
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 5 V | 0.585 % | 8 | 20 MHz | 1 ms | YES | ADC SUBSYSTEM | 1 | OFFSET BINARY | 80 mA | CMOS | MILITARY | PARALLEL, 8 BITS | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MICRO POWER SYSTEMS | , | unknown | ||||||||||||||||||||||||||
|
NJU9203D
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 5 V | 7.5 V | 1 | NO | ADC SUBSYSTEM | -7.5 V | 1 | BINARY CODED DECIMAL | 1.8 mA | CMOS | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | 75 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.8 mm | 52.3 mm | NEW JAPAN RADIO CO LTD | DIP | DIP, | 40 | unknown | 8542.39.00.01 |