Filter Your Search
1 - 10 of 22 results
|
SUF1502
Gulfsemi
|
Check for Price | Contact Manufacturer | 1.5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SUF1507
Gulfsemi
|
Check for Price | Contact Manufacturer | 1.5 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SUF15J
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 1.8 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
SUF15G-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||
|
SUF1506
Gulfsemi
|
Check for Price | Contact Manufacturer | 1.5 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
SUF15G-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 A | 1.8 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||
|
SUF15J
General Instrument Corp
|
Check for Price | Obsolete | 1.5 A | 1.8 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SUF15J-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 A | 1.8 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||
|
SUF15G-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 A | 1.8 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 50 A | 1 | 150 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||
|
SUF15G-E3/23
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 |