Filter Your Search
1 - 8 of 8 results
|
SSV330M010RT
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 10 V | 43 mA | 20 % | 8.84 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | S | 3.3 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | ONE SURFACE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
10SV330M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 330 µF | 10 V | 3.8 A | 20 % | 4141 | 16 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 0.15 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | ONE SURFACE | SANYO ELECTRIC CO LTD | CHIP | unknown | EAR99 | ||||||||||
|
SSV330M050RT
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 50 V | 91 mA | 20 % | 4.82 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | S | 16.5 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | ONE SURFACE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
SSV330M6R3RT
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 6.3 V | 43 mA | 20 % | 12 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | S | 3 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | ONE SURFACE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
25PSV330M10X10.5
Rubycon Corporation
|
Check for Price | Active | 330 µF | 25 V | 300 mA | 20 % | 4141 | 16 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 82.5 µA | 0.14 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10.5 mm | 10.3 mm | 10.3 mm | RUBYCON CORP | compliant | EAR99 | |||||
|
SSV330M025RT
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 25 V | 65 mA | 20 % | 6.43 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | S | 8.3 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | ONE SURFACE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
SSV330M035RT
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 35 V | 84 mA | 20 % | 5.62 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | S | 11.5 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | ONE SURFACE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||
|
SSV330M016RT
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 16 V | 65 mA | 20 % | 8.03 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | S | 5.3 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | ONE SURFACE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |