Filter Your Search
1 - 9 of 9 results
|
SV07AC154KAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
SV07AC154KAATR1
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 nF | 1 kV | 10 % | 5720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
SV07AC154KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 1 kV | 10 % | 5720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | compliant | EAR99 | 8532.24.00.60 | |||
|
SV07AC154KAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SV07AC154KBA
Kyocera AVX Components
|
Check for Price | No | Active | 150 nF | 1 kV | 10 % | 5720 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin/Lead (Sn/Pb) | 12.1 mm | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | not_compliant | EAR99 | ||||||||
|
SV07AC154KBR
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 nF | 1 kV | 10 % | 5720 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | 12.1 mm | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | compliant | EAR99 | ||||||||||
|
SV07AC154KBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 150 nF | 1 kV | 10 % | 5720 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 12.1 mm | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | not_compliant | EAR99 | ||||||||
|
SV07AC154KBRTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 nF | 1 kV | 10 % | 5720 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | 12.1 mm | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | compliant | EAR99 | ||||||||||
|
SV07AC154KAB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 1 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |