Filter Your Search
1 - 2 of 2 results
|
SV09CC185KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 µF | 600 V | 10 % | 7720 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 5.08 mm | AVX CORP | , 7720 | compliant | EAR99 | |||||
|
SV09CC185KAR
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 µF | 630 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 17.1 mm | WIRE | 18.3 mm | 19.6 mm | 5.08 mm | AVX CORP | , 7720 | compliant | EAR99 | 8532.24.00.60 |