Filter Your Search
1 - 2 of 2 results
|
SV115K20B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 1 W | VARISTOR | 115 V | 147 J | THROUGH HOLE MOUNT | NO | 150 V | e3 | CSA; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | MATTE TIN | RADIAL | WIRE | 26 mm | 22.5 mm | 4.8 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | ||
|
SV115K20BL1
Bourns Inc
|
Check for Price | Yes | Active | 10 % | 1 W | VARISTOR | 115 V | 147 J | THROUGH HOLE MOUNT | NO | 150 V | 85 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 26 mm | 22.5 mm | 4.8 mm | BOURNS INC | RADIAL LEADED | compliant | Radial |