Filter Your Search
1 - 10 of 227 results
|
SW02PCN012
IXYS Corporation
|
Check for Price | Obsolete | HIGH RELIABILITY | 150 °C | 1 | 1 | ROUND | POST/STUD MOUNT | NO | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.62 V | O-MUPM-D1 | 240 A | 1 | 17 A | METAL | Not Qualified | 200 V | SOLDER LUG | UPPER | |||||||||||||||||||||
|
SW02PHN300
IXYS UK Westcode
|
Check for Price | Obsolete | HIGH RELIABILITY | 180 °C | 1 | 1 | ROUND | POST/STUD MOUNT | NO | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.83 V | O-MUPM-H1 | 6.05 kA | 1 | 380 A | METAL | Not Qualified | 200 V | HIGH CURRENT CABLE | UPPER | O-MUPM-H1 | ||||||||||||||||||||
|
SW02-06CXC19C
Littelfuse Inc
|
Check for Price | Yes | Active | 190 °C | 1 | 2 | ROUND | DISK BUTTON | YES | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | O-CEDB-N2 | 40 kA | 1 | 4.534 kA | CERAMIC, METAL-SEALED COFIRED | Not Qualified | 600 V | NO LEAD | END | O-CEDB-N2 | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||
|
SW02-12CXC935
Littelfuse Inc
|
Check for Price | Yes | Active | 175 °C | 1 | 2 | ROUND | DISK BUTTON | YES | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | O-CEDB-N2 | 19.5 kA | 1 | 2.058 kA | CERAMIC, METAL-SEALED COFIRED | Not Qualified | 1.2 kV | NO LEAD | END | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||
|
SW02HHR470
IXYS Corporation
|
Check for Price | Obsolete | 1 | 1 | ROUND | POST/STUD MOUNT | NO | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | ANODE | SINGLE | SILICON | RECTIFIER DIODE | O-MUPM-H1 | 9 kA | 1 | 350 A | METAL | Not Qualified | 200 V | HIGH CURRENT CABLE | UPPER | ||||||||||||||||||||||||
|
SW02HHR470
IXYS UK Westcode
|
Check for Price | Obsolete | 1 | 1 | ROUND | POST/STUD MOUNT | NO | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | ANODE | SINGLE | SILICON | RECTIFIER DIODE | O-MUPM-H1 | 9 kA | 1 | 350 A | METAL | Not Qualified | 200 V | HIGH CURRENT CABLE | UPPER | O-MUPM-H1 | |||||||||||||||||||||||
|
SW02CXC19C
IXYS Corporation
|
Check for Price | Obsolete | HIGH RELIABILITY | 190 °C | 1 | 2 | ROUND | DISK BUTTON | YES | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | O-CEDB-N2 | 44 kA | 1 | 4.54 kA | CERAMIC, METAL-SEALED COFIRED | Not Qualified | 200 V | NO LEAD | END | ||||||||||||||||||||||
|
SW025M0100C3F10811
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 25 V | 340 mA | 20 % | 200 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11 mm | YAGEO CORP | compliant | EAR99 | 8532.22.00.20 | , | ||||||||||||||||||||||||
|
SW025M0470L5FW1019
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 770 mA | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 19 mm | YAGEO CORP | compliant | EAR99 | 8532.22.00.20 | , | ||||||||||||||||||||||||
|
SW02-14CXC32C
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 190 °C | 1 | 2 | ROUND | DISK BUTTON | YES | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | O-CEDB-N2 | 72 kA | 1 | 8.405 kA | CERAMIC, METAL-SEALED COFIRED | Not Qualified | 1.4 kV | NO LEAD | END | NOT SPECIFIED | NOT SPECIFIED |