Filter Your Search
1 - 10 of 139 results
|
SW4-090105AN1NF
L-3 Narda Microwave - West
|
Check for Price | Active | 52.04 dBm | 2.5 dB | 1.8 | 10.5 GHz | SP4T | SMA-F, HIGH ISOLATION | 10.5 GHz | 9 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
SW4-090105AN1NF
L3 Harris Narda-Miteq
|
Check for Price | Active | 52.04 dBm | 2.5 dB | 1.8 | 10.5 GHz | SP4T | SMA-F, HIGH ISOLATION | 10.5 GHz | 9 GHz | COAXIAL | MITEQ INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
SW4-012019AI3NF
L-3 Narda Microwave - West
|
Check for Price | Active | 50 dBm | 1.5 dB | 1.3 | 1.96 GHz | SP4T | SMA-F, HIGH ISOLATION | 1.96 GHz | 1.2 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | |||||||||||||||||||||||||||||||||
|
SW40CXC815
IXYS UK Westcode
|
Check for Price | Obsolete | YES | GENERAL PURPOSE | Not Qualified | O-MEDB-N2 | 160 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.10.00.80 | O-MEDB-N2 | SINGLE | SILICON | RECTIFIER DIODE | 2.02 V | 21 kA | 1 | 1.86 kA | 4 kV | |||||||||||||||||||
|
SW40CXC815
IXYS Corporation
|
Check for Price | Obsolete | YES | GENERAL PURPOSE | Not Qualified | O-MEDB-N2 | 160 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | SINGLE | SILICON | RECTIFIER DIODE | 2.02 V | 21 kA | 1 | 1.86 kA | 4 kV | ||||||||||||||||||||
|
SW404
Bowei Integrated Circuits Co Ltd
|
Check for Price | Contact Manufacturer | 3.5 dB | 2 | 120 ns | NO | 12 GHz | SP4T | HIGH ISOLATION, SMA | 60 dB | 1 | 12 GHz | 2 GHz | REFLECTIVE | 5 V | 85 °C | -45 °C | COAXIAL | PANEL MOUNT | METAL | BOWEI INTEGRATED CIRCUITS CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
SW40CXC350
IXYS UK Westcode
|
Check for Price | Obsolete | YES | GENERAL PURPOSE | Not Qualified | O-MEDB-N2 | 150 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.10.00.80 | O-MEDB-N2 | SINGLE | SILICON | RECTIFIER DIODE | 2.7 V | 7.2 kA | 1 | 1.03 kA | 4 kV | |||||||||||||||||||
|
MASW4010
TE Connectivity
|
Check for Price | Obsolete | 50 Ω | 33.98 dBm | 1.8 dB | 2.1 | 4 GHz | SPST | 4 GHz | 175 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
SW40CXC1870
IXYS Corporation
|
Check for Price | Obsolete | YES | GENERAL PURPOSE | Not Qualified | O-MEDB-N2 | 160 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | SINGLE | SILICON | RECTIFIER DIODE | 1.68 V | 41.7 kA | 1 | 4.1 kA | 4 kV | ||||||||||||||||||||
|
SW40CXC1170
IXYS UK Westcode
|
Check for Price | Obsolete | YES | HIGH RELIABILITY | GENERAL PURPOSE | Not Qualified | O-CEDB-N2 | 175 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.10.00.80 | O-CEDB-N2 | SINGLE | SILICON | RECTIFIER DIODE | 1.45 V | 29.2 kA | 1 | 2.665 kA | 4 kV |