Filter Your Search
1 - 10 of 13 results
|
CMPS-X1-10-450
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 µF | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | LUG | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX110
Semtech Corporation
|
Check for Price | No | Obsolete | UNIDIRECTIONAL | LOW DYNAMIC IMPEDANCE | ZENER | e0 | 200 °C | 1 | 2 | ROUND | LONG FORM | NO | TIN LEAD | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | ZENER DIODE | 55 Ω | O-XALF-W2 | UNSPECIFIED | 5 W | Not Qualified | 110 V | 2 µA | WIRE | AXIAL | 110 mV/°C | 4.78 % | 12 mA | ||||||||||||||||||||||||||||||||||||||||||||
|
CMKS-X1-10-220
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 µF | 10 % | 10 % | CHASSIS MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | 220 V | 75 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | LUG | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX110A
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 10 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | SX | 40 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX110H045S4PU
Vishay Semiconductors
|
Check for Price | Obsolete | HIGH RELIABILITY | SCHOTTKY | 175 °C | -65 °C | 1 | 1 | SQUARE | UNCASED CHIP | YES | VISHAY SEMICONDUCTORS | S-XUUC-N1 | unknown | EAR99 | 8541.10.00.40 | UNSPECIFIED | SINGLE | SILICON | RECTIFIER DIODE | S-XUUC-N1 | UNSPECIFIED | 80 µA | NO LEAD | UPPER | GENERAL PURPOSE | 620 mV | 1 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CMPS-X1-10-400
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 µF | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | LUG | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX1100-H-BLK
Kycon Inc
|
Check for Price | Yes | Yes | Active | ROHS COMPLIANT | UL | 80 °C | -40 °C | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | Kycon | 0.096 inch | 0.545 inch | 0.196 inch | PLUG | INTERCONNECTION DEVICE | NOT SPECIFIED | NOT APPLICABLE | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 900VAC V | 1.668 N | 1 GΩ | BLACK | 0.1 inch | STRAIGHT | ONE | 1 | FLASH inch | 3 A | 2 | .1946 N | |||||||||||||||||||||||||||||||||||||||||
|
SX110H060S4PU
Vishay Semiconductors
|
Check for Price | Obsolete | HIGH RELIABILITY | SCHOTTKY | 175 °C | -65 °C | 1 | 1 | SQUARE | UNCASED CHIP | YES | VISHAY SEMICONDUCTORS | S-XUUC-N1 | unknown | EAR99 | 8541.10.00.40 | SINGLE | SILICON | RECTIFIER DIODE | S-XUUC-N1 | UNSPECIFIED | 60 µA | NO LEAD | UPPER | GENERAL PURPOSE | 6.8 V | 1 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SX1100-B
Kycon Inc
|
Check for Price | Yes | Active | ROHS COMPLIANT | UL | 125 °C | -55 °C | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | Kycon | 0.096 inch | 0.235 inch | 0.196 inch | PLUG | INTERCONNECTION DEVICE | NOT SPECIFIED | NOT APPLICABLE | FEMALE | NOT SPECIFIED | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 650VAC V | 1 GΩ | BLACK | 0.1 inch | STRAIGHT | ONE | 1 | 6u inch | 3 A | 2 | ||||||||||||||||||||||||||||||||||||||||||||
|
CMPS-X1-10-350
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 µF | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | NO | LUG | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.70 |