Filter Your Search
1 - 10 of 20,499 results
|
SX50M22A7FJ511
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 50 V | 180 mA | 20 % | 700 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M33B5SV611
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 295 mA | 20 % | 300 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 6 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M1200AZFQ1636
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1.2 mF | 50 V | 2.26 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 16 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M10B7FV511
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 180 mA | 20 % | 1.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M4R70AZF3511
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 50 V | 180 mA | 20 % | 1.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.35 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M22APF1511
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 50 V | 180 mA | 20 % | 700 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M330B2FM1320
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 50 V | 1.3 A | 20 % | 86 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M680A5FM1620
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 50 V | 1.85 A | 20 % | 48 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 340 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 16 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M1000A3SQ1625
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 50 V | 1.8 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 16 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SX50M100A3F3811
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 50 V | 400 mA | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 |