Filter Your Search
1 - 8 of 8 results
|
SX82
Semtech Corporation
|
Check for Price | No | Obsolete | 15 mA | 2 µA | 5 W | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW DYNAMIC IMPEDANCE | 30 Ω | 82 mV/°C | 5 % | Not Qualified | O-XALF-W2 | e0 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
SX8230
Spectrum Microwave
|
Check for Price | Transferred | 600 GHz | SMA-F, I/P POWER-MAX (PEAK)=27DBM | 125 °C | -55 °C | AMPLIFONIX | unknown | COAXIAL | 9 dB | 18 dBm | WIDE BAND LOW POWER | 3 | |||||||||||||||||||||||||||||||
|
SX8.2
Semtech Corporation
|
Check for Price | No | Obsolete | 150 mA | 50 µA | 5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW DYNAMIC IMPEDANCE | 750 mΩ | 4.92 mV/°C | 5 % | Not Qualified | O-XALF-W2 | e0 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
SX8210
Spectrum Control
|
Check for Price | Active | 600 GHz | SMA-F, I/P POWER-MAX (PEAK)=23DBM | 125 °C | -55 °C | API TECHNOLOGIES CORP | compliant | COAXIAL | 9 dB | 6 dBm | WIDE BAND LOW POWER | 2.5 | |||||||||||||||||||||||||||||||
|
SX8220
Spectrum Control
|
Check for Price | Active | 600 GHz | SMA-F, I/P POWER-MAX (PEAK)=27DBM | 125 °C | -55 °C | API TECHNOLOGIES CORP | compliant | COAXIAL | 9 dB | 13 dBm | WIDE BAND LOW POWER | 2.5 | |||||||||||||||||||||||||||||||
|
SX8220
Spectrum Microwave
|
Check for Price | Transferred | 600 GHz | SMA-F, I/P POWER-MAX (PEAK)=27DBM | 125 °C | -55 °C | AMPLIFONIX | unknown | COAXIAL | 9 dB | 13 dBm | WIDE BAND LOW POWER | 2.5 | |||||||||||||||||||||||||||||||
|
SX8210
Spectrum Microwave
|
Check for Price | Transferred | 600 GHz | SMA-F, I/P POWER-MAX (PEAK)=23DBM | 125 °C | -55 °C | AMPLIFONIX | unknown | COAXIAL | 9 dB | 6 dBm | WIDE BAND LOW POWER | 2.5 | |||||||||||||||||||||||||||||||
|
SX8230
Spectrum Control
|
Check for Price | Active | 600 GHz | SMA-F, I/P POWER-MAX (PEAK)=27DBM | 125 °C | -55 °C | API TECHNOLOGIES CORP | compliant | COAXIAL | 9 dB | 18 dBm | WIDE BAND LOW POWER | 3 |