Filter Your Search
1 - 2 of 2 results
|
SXGPON155
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 155.52 MHz | 50 % | 15 pF | 3.3 V | CMOS | SXGPON155 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||||||
|
SXGPON155
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 155.52 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | DIODES INC | compliant | EAR99 | Clock | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Diodes Incorporated |