Filter Your Search
1 - 2 of 2 results
|
SYS32512ZKLI-020
APTA Group Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 800 µA | CMOS | INDUSTRIAL | R-PZIP-T72 | Not Qualified | e0 | 85 °C | -40 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | APTA GROUP INC | ZIP, ZIP72/76,.1,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
SYS32512ZKLI-020
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PZIP-T72 | Not Qualified | 85 °C | -40 °C | 72 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | ZIG-ZAG | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A991.B.2.A | 8542.32.00.41 | ZIP | 72 |