Filter Your Search
1 - 2 of 2 results
|
SZ1SMA28AT3G
Littelfuse Inc
|
$0.2806 | Yes | Active | 500 mW | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 34.4 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
SZ1SMA28AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 45.4 V | 500 mW | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 34.4 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, 403D-02, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | 403D-02 |